Part Details for TDR1EF156KAA by KOA Speer Electronics Inc
Overview of TDR1EF156KAA by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for TDR1EF156KAA
TDR1EF156KAA CAD Models
TDR1EF156KAA Part Data Attributes
|
TDR1EF156KAA
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1EF156KAA
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1EF156KAA
This table gives cross-reference parts and alternative options found for TDR1EF156KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1EF156KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511-025/150KCBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1EF156KAA vs 511-025/150KCBF |
TAP156K025BCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1EF156KAA vs TAP156K025BCS |
TRD20-156-K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1EF156KAA vs TRD20-156-K025B |
511-025/150KCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1EF156KAA vs 511-025/150KCTAF |
TRD10-156-K025A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1EF156KAA vs TRD10-156-K025A |
TDR1EFLS156K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1EF156KAA vs TDR1EFLS156K |
RCDD10156K025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1EF156KAA vs RCDD10156K025B |
TDR1EFLSR156K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1EF156KAA vs TDR1EFLSR156K |
S991E156KHC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR1EF156KAA vs S991E156KHC |
TDR1EFTS156K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1EF156KAA vs TDR1EFTS156K |