There are no models available for this part yet.
Overview of TDR1CFTAA226M by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
CAD Models for TDR1CFTAA226M by KOA Speer Electronics Inc
Part Data Attributes for TDR1CFTAA226M by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
TDR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TDR1CFTAA226M
This table gives cross-reference parts and alternative options found for TDR1CFTAA226M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CFTAA226M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDC20226M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CFTAA226M vs RCDC20226M016B |
204M1602226M2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TDR1CFTAA226M vs 204M1602226M2 |
TDR1CFTBR226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CFTAA226M vs TDR1CFTBR226M |
TRC25-226-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CFTAA226M vs TRC25-226-M016A |
TDR1CFLAR226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CFTAA226M vs TDR1CFLAR226M |
TAL226M016CRR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Kyocera AVX Components | TDR1CFTAA226M vs TAL226M016CRR |
TDR1CF226MBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CFTAA226M vs TDR1CF226MBL |
TAP226M16BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CFTAA226M vs TAP226M16BRW |
TDR1CFTA226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CFTAA226M vs TDR1CFTA226M |
RCDC20226M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CFTAA226M vs RCDC20226M016A |