Part Details for TDR1CF226MBL by KOA Speer Electronics Inc
Overview of TDR1CF226MBL by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for TDR1CF226MBL
TDR1CF226MBL CAD Models
TDR1CF226MBL Part Data Attributes
|
TDR1CF226MBL
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CF226MBL
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0028 mA | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CF226MBL
This table gives cross-reference parts and alternative options found for TDR1CF226MBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CF226MBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDC20226M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CF226MBL vs RCDC20226M016B |
204M1602226M2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TDR1CF226MBL vs 204M1602226M2 |
TDR1CFTBR226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CF226MBL vs TDR1CFTBR226M |
TRC25-226-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CF226MBL vs TRC25-226-M016A |
TDR1CFLAR226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CF226MBL vs TDR1CFLAR226M |
TAL226M016CRR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Kyocera AVX Components | TDR1CF226MBL vs TAL226M016CRR |
TAP226M16BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CF226MBL vs TAP226M16BRW |
TDR1CFTA226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CF226MBL vs TDR1CFTA226M |
RCDC20226M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CF226MBL vs RCDC20226M016A |
TRC20-226-M016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CF226MBL vs TRC20-226-M016B |