Part Details for TDR1CATSA225K by KOA Speer Electronics Inc
Overview of TDR1CATSA225K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1CATSA225K
TDR1CATSA225K CAD Models
TDR1CATSA225K Part Data Attributes
|
TDR1CATSA225K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CATSA225K
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CATSA225K
This table gives cross-reference parts and alternative options found for TDR1CATSA225K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CATSA225K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRA20-225-K016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CATSA225K vs TRA20-225-K016A |
RCDA20225K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CATSA225K vs RCDA20225K016B |
TAP225K16SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CATSA225K vs TAP225K16SRS |
TAP225K016 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CATSA225K vs TAP225K016 |
511-016/2R2KBTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1CATSA225K vs 511-016/2R2KBTRF |
TDR1CA225KAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CATSA225K vs TDR1CA225KAL |
RCDA10225K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CATSA225K vs RCDA10225K016B |
199D225X9016AA1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TDR1CATSA225K vs 199D225X9016AA1 |
TDC225K016WSE-F | Tantalum Capacitor, Tantalum (dry/solid) | Cornell Dubilier Electronics Inc | TDR1CATSA225K vs TDC225K016WSE-F |
TDR1CALS225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CATSA225K vs TDR1CALS225K |