Part Details for TDR1CALS225K by KOA Speer Electronics Inc
Overview of TDR1CALS225K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1CALS225K
TDR1CALS225K CAD Models
TDR1CALS225K Part Data Attributes
|
TDR1CALS225K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CALS225K
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CALS225K
This table gives cross-reference parts and alternative options found for TDR1CALS225K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CALS225K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511-016/2R2KSTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1CALS225K vs 511-016/2R2KSTAF |
TDR1CALSR225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CALS225K vs TDR1CALSR225K |
199D225X9016AA1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TDR1CALS225K vs 199D225X9016AA1 |
S991C225KAB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR1CALS225K vs S991C225KAB |
TDR1CA225KAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CALS225K vs TDR1CA225KAL |
TAP225K16BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CALS225K vs TAP225K16BRW |
TAP225K16CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CALS225K vs TAP225K16CRW |
S991C225KAC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | TDR1CALS225K vs S991C225KAC |
ECSF1C225 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | TDR1CALS225K vs ECSF1C225 |
511-016/2R2KCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | TDR1CALS225K vs 511-016/2R2KCTAF |