Part Details for ECSF1C225 by Panasonic Electronic Components
Overview of ECSF1C225 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSF1C225
ECSF1C225 CAD Models
ECSF1C225 Part Data Attributes
|
ECSF1C225
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSF1C225
Panasonic Electronic Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RESIN DIPPED | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0003 mA | |
Manufacturer Series | CF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for ECSF1C225
This table gives cross-reference parts and alternative options found for ECSF1C225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSF1C225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCDA25225K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | ECSF1C225 vs RCDA25225K016B |
TRA-225-K016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | ECSF1C225 vs TRA-225-K016B |
TDR1CA225KB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | ECSF1C225 vs TDR1CA225KB |
TAP225K16CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | ECSF1C225 vs TAP225K16CCS |
TDR1CA225KBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | ECSF1C225 vs TDR1CA225KBL |
S991C225KA1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECSF1C225 vs S991C225KA1 |
TAP225K16HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | ECSF1C225 vs TAP225K16HSB |
TRA25-225-K016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | ECSF1C225 vs TRA25-225-K016B |
S991C225KAH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECSF1C225 vs S991C225KAH |
TDR1CATSR225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | ECSF1C225 vs TDR1CATSR225K |