TDR1AFLA336M
KOA Speer Electronics Inc
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of TDR1AFLA336M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Telecommunications

CAD Models for TDR1AFLA336M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDR1AFLA336M by KOA Speer Electronics Inc

TDR1AFLA336M
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.40
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Manufacturer Series
TDR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. TDR1AFLA336M
    KOA Speer Electronics Inc
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for TDR1AFLA336M

This table gives cross-reference parts and alternative options found for TDR1AFLA336M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1AFLA336M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRD-336-M010B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TDR1AFLA336M vs TRD-336-M010B
TAP336M10DTS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TDR1AFLA336M vs TAP336M10DTS
511-010/330MCTRF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Tecate Group TDR1AFLA336M vs 511-010/330MCTRF
DHR1A336M8S CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED NEC Electronics Group TDR1AFLA336M vs DHR1A336M8S
TDR1AFLAA336M CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TDR1AFLA336M vs TDR1AFLAA336M
TDR1AFTBR336M CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TDR1AFLA336M vs TDR1AFTBR336M
TAP336M10SRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TDR1AFLA336M vs TAP336M10SRS
TAP336M010DRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components TDR1AFLA336M vs TAP336M010DRS
199D336X0010D6BE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague TDR1AFLA336M vs 199D336X0010D6BE3
TDR1AFTS336M CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc TDR1AFLA336M vs TDR1AFTS336M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDR1AFLA336M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDR1AFLA336M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TDR1AFLA336M would you like to use for your alert(s)?
  • Please alert me when TDR1AFLA336M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDR1AFLA336M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDR1AFLA336M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDR1AFLA336M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDR1AFLA336M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDR1AFLA336M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: