Datasheets
511-010/330MCTRF by: Tecate Group

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for 511-010/330MCTRF by Tecate Group

Overview of 511-010/330MCTRF by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 511-010/330MCTRF

511-010/330MCTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

511-010/330MCTRF Part Data Attributes

511-010/330MCTRF Tecate Group
Buy Now Datasheet
Compare Parts:
511-010/330MCTRF Tecate Group Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.40
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0026 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 511-010/330MCTRF

This table gives cross-reference parts and alternative options found for 511-010/330MCTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511-010/330MCTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TRD-336-M010B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED RCD Components Inc 511-010/330MCTRF vs TRD-336-M010B
TAP336M10DTS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 511-010/330MCTRF vs TAP336M10DTS
DHR1A336M8S CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED NEC Electronics Group 511-010/330MCTRF vs DHR1A336M8S
TDR1AFLAA336M CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc 511-010/330MCTRF vs TDR1AFLAA336M
TDR1AFTBR336M CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc 511-010/330MCTRF vs TDR1AFTBR336M
TAP336M10SRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 511-010/330MCTRF vs TAP336M10SRS
TAP336M010DRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components 511-010/330MCTRF vs TAP336M010DRS
199D336X0010D6BE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 511-010/330MCTRF vs 199D336X0010D6BE3
TDR1AFTS336M CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED KOA Speer Electronics Inc 511-010/330MCTRF vs TDR1AFTS336M
T363B336M10AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 511-010/330MCTRF vs T363B336M10AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 511-010/330MCTRF by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 511-010/330MCTRF by Tecate Group

Select Manufacturer
Which Manufacturer of 511-010/330MCTRF would you like to use for your alert(s)?
  • Please alert me when 511-010/330MCTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 511-010/330MCTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 511-010/330MCTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 511-010/330MCTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 511-010/330MCTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 511-010/330MCTRF by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: