Part Details for UPC1498H by NEC Electronics America Inc
Overview of UPC1498H by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for UPC1498H
UPC1498H CAD Models
UPC1498H Part Data Attributes
|
UPC1498H
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC1498H
NEC Electronics America Inc
Vertical Deflection IC, PSFM8, POWER, PLASTIC, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | POWER, PLASTIC, SIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UPC1498H
This table gives cross-reference parts and alternative options found for UPC1498H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1498H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4950 | East-West Correction IC, PDIP8, DIP-8 | Temic Semiconductors | UPC1498H vs TDA4950 |
NTE1767 | Vertical Deflection IC, PSFM8, SIP-8 | NTE Electronics Inc | UPC1498H vs NTE1767 |
TDA4950 | EAST-WEST CORRECTION IC, PDIP8, POWER, PLASTIC, DIP-8 | STMicroelectronics | UPC1498H vs TDA4950 |
TDA8146 | EAST-WEST CORRECTION IC, PDIP8, MINI, DIP-8 | STMicroelectronics | UPC1498H vs TDA8146 |
MC1391P | HORIZONTAL DEFLECTION IC, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | UPC1498H vs MC1391P |
NTE836 | Horizontal Deflection IC, PDIP8, DIP-8 | NTE Electronics Inc | UPC1498H vs NTE836 |
CA1391E | Horizontal Deflection IC, PDIP8 | Harris Semiconductor | UPC1498H vs CA1391E |