Part Details for TDA9110 by STMicroelectronics
Overview of TDA9110 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for TDA9110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERTICAL/HORIZONTAL DEFLECTION PROCESSOR, 32 Pin, Plastic, SDIP | 5013 |
|
$4.3680 / $12.4800 | Buy Now |
|
Chip1Cloud | LOW-COST DEFLECTION PROCESSOR FOR MULTISYNC MONITORS | 30000 |
|
RFQ |
Part Details for TDA9110
TDA9110 CAD Models
TDA9110 Part Data Attributes
|
TDA9110
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9110
STMicroelectronics
HORIZ/VERT DEFLECTION IC, PDIP32, SDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, SDIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |
Alternate Parts for TDA9110
This table gives cross-reference parts and alternative options found for TDA9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1D2511B01-A0B0 | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SDIP-32 | Samsung Semiconductor | TDA9110 vs S1D2511B01-A0B0 |
KB2511 | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SHRINK, PLASTIC, DIP-32 | Samsung Semiconductor | TDA9110 vs KB2511 |
STV9118 | HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | TDA9110 vs STV9118 |
TDA4841PS | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | TDA9110 vs TDA4841PS |
TDA4855 | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | TDA9110 vs TDA4855 |
TDA4854NB | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | TDA9110 vs TDA4854NB |
STV6888 | HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | TDA9110 vs STV6888 |
TDA9109/N | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | TDA9110 vs TDA9109/N |
TDA4854 | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | TDA9110 vs TDA4854 |
TDA9115 | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | TDA9110 vs TDA9115 |