Part Details for KB2511 by Samsung Semiconductor
Overview of KB2511 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KB2511
KB2511 CAD Models
KB2511 Part Data Attributes
|
KB2511
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KB2511
Samsung Semiconductor
Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SHRINK, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 10.8V TO 13.2V SUPPLY | |
Application | MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for KB2511
This table gives cross-reference parts and alternative options found for KB2511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB2511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1D2511B01-A0B0 | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SDIP-32 | Samsung Semiconductor | KB2511 vs S1D2511B01-A0B0 |
STV9118 | HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | KB2511 vs STV9118 |
TDA4841PS | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | KB2511 vs TDA4841PS |
TDA4855 | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | KB2511 vs TDA4855 |
TDA4854NB | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | KB2511 vs TDA4854NB |
STV6888 | HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | KB2511 vs STV6888 |
TDA9109/N | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | KB2511 vs TDA9109/N |
TDA4854 | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | KB2511 vs TDA4854 |
TDA9115 | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | KB2511 vs TDA9115 |
KB2511B | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SDIP-32 | Samsung Semiconductor | KB2511 vs KB2511B |