-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA8566 - 2 x 40 W/2 ohm stereo BTL car radio power amplifier with differential inputs and diagnostic outputs ZIP 17-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6517
|
Newark | 2 X 40 W/2 Ohm Stereo Btl Car Radio Power Amplifier With Differential Inputs And Diagnostic Outputs/Long Tube Tube Ndp Dsc Bulk Pack Rohs Compliant: Yes |Nxp TDA8566Q/N2S,112 RoHS: Compliant Min Qty: 552 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA8566Q/N2S,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8566Q/N2S,112
NXP Semiconductors
TDA8566 - 2 x 40 W/2 ohm stereo BTL car radio power amplifier with differential inputs and diagnostic outputs ZIP 17-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | |
Pin Count | 17 | |
Manufacturer Package Code | SOT243-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 30% | |
JESD-30 Code | R-PZFM-T17 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 55 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TDA8566Q/N2S,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8566Q/N2S,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8566Q/N1/S420,1 | TDA8566Q | NXP Semiconductors | TDA8566Q/N2S,112 vs TDA8566Q/N1/S420,1 |
TDA8563AQ/N1 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8566Q/N2S,112 vs TDA8563AQ/N1 |
TDA8563AQ/N1/S400 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13 | NXP Semiconductors | TDA8566Q/N2S,112 vs TDA8563AQ/N1/S400 |
TDA8944J/N1,112 | TDA8944J - 2 x 7 W stereo Bridge Tied Load (BTL) audio amplifier ZIP 17-Pin | NXP Semiconductors | TDA8566Q/N2S,112 vs TDA8944J/N1,112 |
TDA8566Q/N1 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8566Q/N2S,112 vs TDA8566Q/N1 |
935289177118 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20 | NXP Semiconductors | TDA8566Q/N2S,112 vs 935289177118 |
TDA8566Q/N1,112 | TDA8566Q | NXP Semiconductors | TDA8566Q/N2S,112 vs TDA8566Q/N1,112 |
935258520112 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8566Q/N2S,112 vs 935258520112 |
935289177112 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20 | NXP Semiconductors | TDA8566Q/N2S,112 vs 935289177112 |
TDA8563AQ/N2,112 | TDA8563AQ - 2 x 40 W/2 Ohm stereo BTL car radio power amplifier with diagnostic facility ZIP 13-Pin | NXP Semiconductors | TDA8566Q/N2S,112 vs TDA8563AQ/N2,112 |