Part Details for NTE15002 by NTE Electronics Inc
Overview of NTE15002 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE15002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$16.8000 | Buy Now |
|
Quest Components | VERTICAL DEFLECTION IC, PSFM7 | 5 |
|
$3.1050 / $4.6575 | Buy Now |
|
Quest Components | VERTICAL DEFLECTION IC, PSFM7 | 1 |
|
$18.2000 | Buy Now |
Part Details for NTE15002
NTE15002 CAD Models
NTE15002 Part Data Attributes:
|
NTE15002
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE15002
NTE Electronics Inc
Vertical Deflection IC, PSFM7, SIP-7
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 18 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTE15002
This table gives cross-reference parts and alternative options found for NTE15002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE15002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1782 | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | NTE15002 vs NTE1782 |
TDA8178S | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | NTE15002 vs TDA8178S |
TDA8171 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | NTE15002 vs TDA8171 |
TDA8172 | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | NTE15002 vs TDA8172 |
STV9302 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | NTE15002 vs STV9302 |
STV9379F | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | NTE15002 vs STV9379F |
TA8427K | IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC | Toshiba America Electronic Components | NTE15002 vs TA8427K |
TDA4864J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | NTE15002 vs TDA4864J |
TDA4863J | IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | NTE15002 vs TDA4863J |
E-TDA8177 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | NTE15002 vs E-TDA8177 |