TDA7375AV
STMicroelectronics
Description: Dual SE or dual BTL output power amplifier with stand-by input and clip detection

Overview of TDA7375AV by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TDA7375AV by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # TDA7375AV
Avnet Americas Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 25W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: TDA7375AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube 0
RFQ
Bristol Electronics   17
RFQ
Quest Components   60
  • 1 $13.5000
  • 7 $12.0000
  • 22 $11.1000
$11.1000 / $13.5000 Buy Now
Quest Components   13
  • 1 $16.2000
  • 3 $15.1200
  • 6 $14.4000
$14.4000 / $16.2000 Buy Now

CAD Models for TDA7375AV by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TDA7375AV by STMicroelectronics

TDA7375AV
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
ZFM
Package Description
MULTIWATT V-15
Pin Count
15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Bandwidth-Nom
22 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
Gain
43 dB
Harmonic Distortion
10%
JESD-30 Code
R-PZIP-T15
Number of Channels
2
Number of Functions
1
Number of Terminals
15
Output Power-Nom
43 W
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP15,.2,.17TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Current-Max
150 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. TDA7375AV
    STMicroelectronics
    Dual SE or dual BTL output power amplifier with stand-by input and clip detection
    VS

Alternate Parts for TDA7375AV

This table gives cross-reference parts and alternative options found for TDA7375AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7375AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA7375AH 43W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT V-15 STMicroelectronics TDA7375AV vs TDA7375AH
Part Number Description Manufacturer Compare
E-TDA7375AV 2 x 37 W dual/quad power amplifier for car radio STMicroelectronics TDA7375AV vs E-TDA7375AV
STA540 4 x 13 W dual/quad power amplifier STMicroelectronics TDA7375AV vs STA540
TDA7375AH 43W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT V-15 STMicroelectronics TDA7375AV vs TDA7375AH
TDA7375V Quad SE or dual BTL output power amplifier with stand-by input and clip detection STMicroelectronics TDA7375AV vs TDA7375V

Related Parts for TDA7375AV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7375AV by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7375AV by STMicroelectronics

Select Manufacturer
Which Manufacturer of TDA7375AV would you like to use for your alert(s)?
  • Please alert me when TDA7375AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA7375AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7375AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA7375AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7375AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7375AV by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: