Part Details for TDA7313NDTR by STMicroelectronics
Overview of TDA7313NDTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7313NDTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Chip1Cloud | 8800 |
|
RFQ |
Part Details for TDA7313NDTR
TDA7313NDTR CAD Models
TDA7313NDTR Part Data Attributes:
|
TDA7313NDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7313NDTR
STMicroelectronics
2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 103 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.09% | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA7313NDTR
This table gives cross-reference parts and alternative options found for TDA7313NDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7313NDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7313D | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28 | STMicroelectronics | TDA7313NDTR vs TDA7313D |
TDA7313ND | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7313NDTR vs TDA7313ND |