TDA7313NDTR vs TDA7313ND feature comparison

TDA7313NDTR STMicroelectronics

Buy Now Datasheet

TDA7313ND STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Channel Separation 103 dB 103 dB
Consumer IC Type TONE CONTROL CIRCUIT TONE CONTROL CIRCUIT
Harmonic Distortion 0.09% 0.09%
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.9 mm 17.9 mm
Number of Bands 2 2
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 4
JESD-609 Code e4
Package Equivalence Code SOP28,.4
Supply Current-Max 11 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare TDA7313NDTR with alternatives

Compare TDA7313ND with alternatives