Part Details for TDA5732MDK by NXP Semiconductors
Overview of TDA5732MDK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TDA5732MDK
TDA5732MDK CAD Models
TDA5732MDK Part Data Attributes:
|
TDA5732MDK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA5732MDK
NXP Semiconductors
IC 2-BAND, VIDEO TUNER, PDSO20, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 801.25 MHz | |
Input Frequency-Min (RF) | 55.25 MHz | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Noise Figure-Nom | 10 dB | |
Number of Bands | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 64 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TDA5732MDK
This table gives cross-reference parts and alternative options found for TDA5732MDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5732MDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5732M | IC 4-BAND, VIDEO TUNER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Tuner IC | NXP Semiconductors | TDA5732MDK vs TDA5732M |
TDA5732MDK-T | IC 2-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | TDA5732MDK vs TDA5732MDK-T |