Part Details for TDA5340XUMA1 by Infineon Technologies AG
Overview of TDA5340XUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TDA5340XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TDA5340 - SmartLEWIS TRX, High Sensitivity Multi-Channel Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 39000 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for TDA5340XUMA1
TDA5340XUMA1 CAD Models
TDA5340XUMA1 Part Data Attributes
|
TDA5340XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5340XUMA1
Infineon Technologies AG
Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for TDA5340XUMA1
This table gives cross-reference parts and alternative options found for TDA5340XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5340XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3D3523D-0.5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | TDA5340XUMA1 vs 3D3523D-0.5 |
3D3523G-1 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | TDA5340XUMA1 vs 3D3523G-1 |
SI4463-C2A-GMR | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | TDA5340XUMA1 vs SI4463-C2A-GMR |
3D3523-10 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | TDA5340XUMA1 vs 3D3523-10 |
SI4463-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | TDA5340XUMA1 vs SI4463-BXX-FM |
SI4460-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | TDA5340XUMA1 vs SI4460-BXX-FM |
3D3523G-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | TDA5340XUMA1 vs 3D3523G-5 |
3D3523D-1 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | TDA5340XUMA1 vs 3D3523D-1 |
SI4461-BXX-FMR | Manchester Encoder/Decoder | Silicon Laboratories Inc | TDA5340XUMA1 vs SI4461-BXX-FMR |
3D3523D-20 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | TDA5340XUMA1 vs 3D3523D-20 |