There are no models available for this part yet.
Overview of SI4461-BXX-FMR by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for SI4461-BXX-FMR by Silicon Laboratories Inc
Part Data Attributes for SI4461-BXX-FMR by Silicon Laboratories Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Alternate Parts for SI4461-BXX-FMR
This table gives cross-reference parts and alternative options found for SI4461-BXX-FMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4461-BXX-FMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5340XT | Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | SI4461-BXX-FMR vs TDA5340XT |
SI4461-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4461-BXX-FMR vs SI4461-BXX-FM |
3D3523D-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4461-BXX-FMR vs 3D3523D-50 |
3D3523-10 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4461-BXX-FMR vs 3D3523-10 |
3D3523D-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4461-BXX-FMR vs 3D3523D-10 |
3D3523D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4461-BXX-FMR vs 3D3523D-5 |
3D3523-5 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4461-BXX-FMR vs 3D3523-5 |
3D3523G-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4461-BXX-FMR vs 3D3523G-10 |
3D3523D-1 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4461-BXX-FMR vs 3D3523D-1 |
SI4464-BXX-FMR | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4461-BXX-FMR vs SI4464-BXX-FMR |