Part Details for TDA5051AT by NXP Semiconductors
Overview of TDA5051AT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for TDA5051AT
TDA5051AT CAD Models
TDA5051AT Part Data Attributes
|
TDA5051AT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA5051AT
NXP Semiconductors
IC 1.2 kbps DATA, MODEM, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Modem
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | DATA RATE MIN:600BPS | |
Data Rate | 1 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.068 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA5051AT
This table gives cross-reference parts and alternative options found for TDA5051AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA5051AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935234750118 | 1.2kbps DATA, MODEM, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16 | NXP Semiconductors | TDA5051AT vs 935234750118 |
TDA5051TD | IC 1.2 kbps DATA, MODEM, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Modem | NXP Semiconductors | TDA5051AT vs TDA5051TD |