Part Details for 935234750118 by NXP Semiconductors
Overview of 935234750118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 935234750118
935234750118 CAD Models
935234750118 Part Data Attributes
|
935234750118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935234750118
NXP Semiconductors
1.2kbps DATA, MODEM, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DATA RATE MIN:600BPS | |
Data Rate | 1 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 935234750118
This table gives cross-reference parts and alternative options found for 935234750118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935234750118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5051TD | IC 1.2 kbps DATA, MODEM, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Modem | NXP Semiconductors | 935234750118 vs TDA5051TD |
TDA5051AT | IC 1.2 kbps DATA, MODEM, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Modem | NXP Semiconductors | 935234750118 vs TDA5051AT |