Part Details for TDA4691T by NXP Semiconductors
Overview of TDA4691T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TDA4691T
TDA4691T CAD Models
TDA4691T Part Data Attributes:
|
TDA4691T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA4691T
NXP Semiconductors
IC SYNC SEPARATOR IC, PDSO20, PLASTIC, SOT-163-1, SO-20, Signal Separator IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 7.2V TO 8.8V SUPPLY | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA4691T
This table gives cross-reference parts and alternative options found for TDA4691T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4691T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4691 | IC SYNC SEPARATOR IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Signal Separator IC | NXP Semiconductors | TDA4691T vs TDA4691 |
M52036SP | SYNC SEPARATOR IC, PDIP20, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-20 | Renesas Electronics Corporation | TDA4691T vs M52036SP |
PTV111 | SYNC SEPARATOR IC, PDIP20, DIP-20 | STMicroelectronics | TDA4691T vs PTV111 |
M52005P | Y/C Separator IC, PDIP20, 20P4 | Mitsubishi Electric | TDA4691T vs M52005P |
TC90A49P | IC Y/C SEPARATOR IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Signal Separator IC | Toshiba America Electronic Components | TDA4691T vs TC90A49P |
SAA4963T | IC Y/C SEPARATOR IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Signal Separator IC | NXP Semiconductors | TDA4691T vs SAA4963T |