Part Details for PTV111 by STMicroelectronics
Overview of PTV111 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PTV111
PTV111 CAD Models
PTV111 Part Data Attributes:
|
PTV111
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PTV111
STMicroelectronics
SYNC SEPARATOR IC, PDIP20, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PTV111
This table gives cross-reference parts and alternative options found for PTV111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4691 | IC SYNC SEPARATOR IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Signal Separator IC | NXP Semiconductors | PTV111 vs TDA4691 |
M52036SP | SYNC SEPARATOR IC, PDIP20, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-20 | Renesas Electronics Corporation | PTV111 vs M52036SP |
M52005P | Y/C Separator IC, PDIP20, 20P4 | Mitsubishi Electric | PTV111 vs M52005P |
TC90A49P | IC Y/C SEPARATOR IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Signal Separator IC | Toshiba America Electronic Components | PTV111 vs TC90A49P |
SAA4963T | IC Y/C SEPARATOR IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, Signal Separator IC | NXP Semiconductors | PTV111 vs SAA4963T |