Part Details for TDA1318H-T by NXP Semiconductors
Overview of TDA1318H-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1318H-T
TDA1318H-T CAD Models
TDA1318H-T Part Data Attributes
|
TDA1318H-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1318H-T
NXP Semiconductors
IC 8 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQFP44, Drive Electronics
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TDA1318H-T
This table gives cross-reference parts and alternative options found for TDA1318H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1318H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA16688MP | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP44, COMPACT, SMT, MP-44 | Hitachi Ltd | TDA1318H-T vs HA16688MP |
TZA1020HP | IC 1 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQFP44, PLASTIC, QFP-44, Drive Electronics | NXP Semiconductors | TDA1318H-T vs TZA1020HP |
HD153011 | Data Synchronizer/Endec, BICMOS, PQFP44, SMT, MP-44 | Hitachi Ltd | TDA1318H-T vs HD153011 |
BA6589K | Read/Write Amplifier Circuit, 2 Channel, PQFP44, QFP-44 | ROHM Semiconductor | TDA1318H-T vs BA6589K |
FAN8038B | CD Motor Driver, PQFP44, QFP-44 | Fairchild Semiconductor Corporation | TDA1318H-T vs FAN8038B |
VM312H1425QF | Read/Write Amplifier Circuit, 14 Channel, BIPolar, PQFP44 | VTC Inc | TDA1318H-T vs VM312H1425QF |
ML4535CH | Head Positioning Circuit, BIPolar, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | RF Micro Devices Inc | TDA1318H-T vs ML4535CH |
HD153009 | Data Synchronizer/Endec, PQFP44, SMT, MP-44 | Hitachi Ltd | TDA1318H-T vs HD153009 |
VM5353QF | Read Channel, BIPolar, PQFP44, PLASTIC, QFP-44 | VTC Inc | TDA1318H-T vs VM5353QF |
TA8508F | IC READ WRITE AMPLIFIER CIRCUIT, PQFP44, 14 X 14 MM, QFP-44, Drive Electronics | Toshiba America Electronic Components | TDA1318H-T vs TA8508F |