Part Details for TD05G9310BC by Fenghua (HK) Electronics Ltd
Overview of TD05G9310BC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05G9310BC
TD05G9310BC CAD Models
TD05G9310BC Part Data Attributes
|
TD05G9310BC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05G9310BC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TD05G9310BC
This table gives cross-reference parts and alternative options found for TD05G9310BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05G9310BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-9310-AT25Q | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G9310BC vs BLU0805ER-9310-AT25Q |
BLU0805M-9310-BB25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G9310BC vs BLU0805M-9310-BB25 |
WF08U9310BTL | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | TD05G9310BC vs WF08U9310BTL |
BLU0805P-9310-BT25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G9310BC vs BLU0805P-9310-BT25 |
SF08U9310BALQ | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05G9310BC vs SF08U9310BALQ |
BLU0805ER-9310-BB25Q | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G9310BC vs BLU0805ER-9310-BB25Q |
BLU0805ER-9310-BB25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G9310BC vs BLU0805ER-9310-BB25 |
RT0805B931025PPM | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | TD05G9310BC vs RT0805B931025PPM |
BLU0805P-9310-BT25W | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G9310BC vs BLU0805P-9310-BT25W |
PRC0805TC25W931R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TD05G9310BC vs PRC0805TC25W931R+-0.05% |