Part Details for SF08U9310BALQ by Walsin Technology Corporation
Overview of SF08U9310BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08U9310BALQ
SF08U9310BALQ CAD Models
SF08U9310BALQ Part Data Attributes
|
SF08U9310BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08U9310BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for SF08U9310BALQ
This table gives cross-reference parts and alternative options found for SF08U9310BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08U9310BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08U9310AALQ | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08U9310BALQ vs SF08U9310AALQ |
PRC0805TTC25931R+/-0.05% | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | SF08U9310BALQ vs PRC0805TTC25931R+/-0.05% |
BLU0805A-9310-BT25W | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | SF08U9310BALQ vs BLU0805A-9310-BT25W |
ERA6AEB9310V | Fixed Resistor, Metal Film, 0.125W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF08U9310BALQ vs ERA6AEB9310V |
BLU0805-9310-BB25W | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | SF08U9310BALQ vs BLU0805-9310-BB25W |
BLU0805-9310-AT25Q | Fixed Resistor, Thin Film, 0.125W, 931ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | SF08U9310BALQ vs BLU0805-9310-AT25Q |
WF08U9310AALQ | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08U9310BALQ vs WF08U9310AALQ |
SF08U9310ATLQ | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08U9310BALQ vs SF08U9310ATLQ |
TD05G9310AC | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08U9310BALQ vs TD05G9310AC |
PRC0805TC25931R+/-0.05% | Fixed Resistor, Thin Film, 0.1W, 931ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | SF08U9310BALQ vs PRC0805TC25931R+/-0.05% |