Part Details for TCTP1A476M8R by ROHM Semiconductor
Overview of TCTP1A476M8R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCTP1A476M8R
TCTP1A476M8R CAD Models
TCTP1A476M8R Part Data Attributes
|
TCTP1A476M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCTP1A476M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0235 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN COPPER | |
Terminal Shape | ONE SURFACE | |
Width | 1.25 mm |
Alternate Parts for TCTP1A476M8R
This table gives cross-reference parts and alternative options found for TCTP1A476M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCTP1A476M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCQ476M010QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCTP1A476M8R vs TLCQ476M010QTA |
TCSCF1A476MPB | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Samsung Semiconductor | TCTP1A476M8R vs TCSCF1A476MPB |
TCSCF1A476MPAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE | Samsung Electro-Mechanics | TCTP1A476M8R vs TCSCF1A476MPAR |
TCSCF1A476MPB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 0805, | Samsung Electro-Mechanics | TCTP1A476M8R vs TCSCF1A476MPB |
TLJR476M010S3200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCTP1A476M8R vs TLJR476M010S3200 |
TLCQ476M010RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCTP1A476M8R vs TLCQ476M010RTA |
TLCQ476M010PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCTP1A476M8R vs TLCQ476M010PTA |
TLCQ476M010XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCTP1A476M8R vs TLCQ476M010XTA |
TLCQ476M010FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCTP1A476M8R vs TLCQ476M010FTA |
TLJR476M010R3200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCTP1A476M8R vs TLJR476M010R3200 |