Part Details for TLCQ476M010RTA by Kyocera AVX Components
Overview of TLCQ476M010RTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLCQ476M010RTA
TLCQ476M010RTA CAD Models
TLCQ476M010RTA Part Data Attributes
|
TLCQ476M010RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCQ476M010RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TLCQ476M010RTA
This table gives cross-reference parts and alternative options found for TLCQ476M010RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCQ476M010RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCQ476M010XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCQ476M010RTA vs TLCQ476M010XTA |
TLCQ476M010PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCQ476M010RTA vs TLCQ476M010PTA |
TLJR476M010R3200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TLCQ476M010RTA vs TLJR476M010R3200 |
TCSP1A476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TLCQ476M010RTA vs TCSP1A476M8R |
TCSCF1A476MPAL | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Samsung Semiconductor | TLCQ476M010RTA vs TCSCF1A476MPAL |
TLCQ476M010QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCQ476M010RTA vs TLCQ476M010QTA |
TCSCF1A476MPAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE | Samsung Electro-Mechanics | TLCQ476M010RTA vs TCSCF1A476MPAR |
TCTP1A476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE | ROHM Semiconductor | TLCQ476M010RTA vs TCTP1A476M8R |
TLCQ476M010FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCQ476M010RTA vs TLCQ476M010FTA |
TLCQ476M010ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCQ476M010RTA vs TLCQ476M010ATA |