Part Details for TCS335M04AT08 by Cornell Dubilier Electronics Inc
Overview of TCS335M04AT08 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS335M04AT08
TCS335M04AT08 CAD Models
TCS335M04AT08 Part Data Attributes
|
TCS335M04AT08
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS335M04AT08
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TCS(M TOL,4V) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TCS335M04AT08
This table gives cross-reference parts and alternative options found for TCS335M04AT08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS335M04AT08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T452A13350GMP | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | TCS335M04AT08 vs T452A13350GMP |
T491A335M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCS335M04AT08 vs T491A335M004AHAUTO7280 |
T493A335M004CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | TCS335M04AT08 vs T493A335M004CB612C |
T494A335M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCS335M04AT08 vs T494A335M004AHAUTO7280 |
T451A13350GMP | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | TCS335M04AT08 vs T451A13350GMP |
267M4001335ML376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TCS335M04AT08 vs 267M4001335ML376 |
B45198L0335M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCS335M04AT08 vs B45198L0335M109 |
TMCSA0G335MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TCS335M04AT08 vs TMCSA0G335MTR2F |
B45196L0335M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCS335M04AT08 vs B45196L0335M109 |
T491A335M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCS335M04AT08 vs T491A335M004ANAUTO7280 |