Part Details for T494A335M004AHAUTO7280 by KEMET Corporation
Overview of T494A335M004AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A335M004AHAUTO7280
T494A335M004AHAUTO7280 CAD Models
T494A335M004AHAUTO7280 Part Data Attributes
|
T494A335M004AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A335M004AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T494A335M004AHAUTO7280
This table gives cross-reference parts and alternative options found for T494A335M004AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A335M004AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A335M004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | KEMET Corporation | T494A335M004AHAUTO7280 vs T494A335M004ATAUTO |
T451A13350GMB | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | T494A335M004AHAUTO7280 vs T451A13350GMB |
NRA335M04R8 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Renesas Electronics Corporation | T494A335M004AHAUTO7280 vs NRA335M04R8 |
T494A335M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A335M004AHAUTO7280 vs T494A335M004AHAUTO |
NRA335M04L8 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Renesas Electronics Corporation | T494A335M004AHAUTO7280 vs NRA335M04L8 |
T494A335M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A335M004AHAUTO7280 vs T494A335M004AGAUTO7280 |
T494A335M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | KEMET Corporation | T494A335M004AHAUTO7280 vs T494A335M004ATAUTO7280 |
T494A335M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A335M004AHAUTO7280 vs T494A335M004AGAUTO |
T450A13350GMAB | CAP,TANTALUM / TA2O5,3.3UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T494A335M004AHAUTO7280 vs T450A13350GMAB |
293D335X0004A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T494A335M004AHAUTO7280 vs 293D335X0004A2WE3 |