There are no models available for this part yet.
Overview of TCRD4.7UF20%10VT by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55221-120010VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG59M610VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Reverse Blocking Load Switch | |
SLG59H1010VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
CAD Models for TCRD4.7UF20%10VT by EXXELIA Group
Part Data Attributes for TCRD4.7UF20%10VT by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 1510
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
1510
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.54 mm
|
Alternate Parts for TCRD4.7UF20%10VT
This table gives cross-reference parts and alternative options found for TCRD4.7UF20%10VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCRD4.7UF20%10VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD475M010LGSC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TCRD4.7UF20%10VT vs TAZD475M010LGSC0823 |
T409D475M010PB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCRD4.7UF20%10VT vs T409D475M010PB42517640 |
TAZD475M010LGST0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TCRD4.7UF20%10VT vs TAZD475M010LGST0723 |
TAZD475M010LBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TCRD4.7UF20%10VT vs TAZD475M010LBLZ0000 |
TAZD475M010CAMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TCRD4.7UF20%10VT vs TAZD475M010CAMZ0H45 |
TAZD475M010LGLD0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TCRD4.7UF20%10VT vs TAZD475M010LGLD0023 |
T497D475M010AT6115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | TCRD4.7UF20%10VT vs T497D475M010AT6115 |
TAZD475M010LALB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1510, | Kyocera AVX Components | TCRD4.7UF20%10VT vs TAZD475M010LALB0900 |
TAZD475M010CSSBT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TCRD4.7UF20%10VT vs TAZD475M010CSSBT823 |
TAZD475M010CRSCTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TCRD4.7UF20%10VT vs TAZD475M010CRSCTH45 |