TCRD4.7UF20%10VT
vs
TAZD475M010CRSCTH45
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
AVX CORP
Package Description
, 1510
, 1510
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
0.001 mA
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-PRF-55365/4
Size Code
1510
1510
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
J BEND
Width
2.54 mm
2.54 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR
4500 mΩ
Ripple Current
50 mA
Compare TCRD4.7UF20%10VT with alternatives
Compare TAZD475M010CRSCTH45 with alternatives