Part Details for TCR4S285DWBG by Toshiba America Electronic Components
Overview of TCR4S285DWBG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCR4S285DWBG
TCR4S285DWBG CAD Models
TCR4S285DWBG Part Data Attributes
|
TCR4S285DWBG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR4S285DWBG
Toshiba America Electronic Components
IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PBGA4, 0.79 X 0.79 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, WCSP-4, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | 0.79 X 0.79 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, WCSP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.35 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.79 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.91 V | |
Output Voltage1-Min | 2.79 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.54 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.1% | |
Width | 0.79 mm |
Alternate Parts for TCR4S285DWBG
This table gives cross-reference parts and alternative options found for TCR4S285DWBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR4S285DWBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1111N29B-TR | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TCR4S285DWBG vs R1111N29B-TR |
A8205SLH | Fixed Positive LDO Regulator, 2.7V, 0.2V Dropout, PDSO5, PLASTIC, SO-5 | Allegro MicroSystems LLC | TCR4S285DWBG vs A8205SLH |
R1121N29A-TR | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TCR4S285DWBG vs R1121N29A-TR |
TK71328M | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | TOKO Inc | TCR4S285DWBG vs TK71328M |
TK71225M | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | TOKO Inc | TCR4S285DWBG vs TK71225M |
TK71225MTL | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, SOT-25, 5 PIN | TOKO Inc | TCR4S285DWBG vs TK71225MTL |
TK71228MTL | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, SOT-25, 5 PIN | TOKO Inc | TCR4S285DWBG vs TK71228MTL |
R1121N29B-TR | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TCR4S285DWBG vs R1121N29B-TR |
TK71325M | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | TOKO Inc | TCR4S285DWBG vs TK71325M |
R1111N29A-TR | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TCR4S285DWBG vs R1111N29A-TR |