TCR4S285DWBG
vs
R1111N29B-TR
feature comparison
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
BGA
|
SOT-23
|
Package Description |
0.79 X 0.79 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, WCSP-4
|
MINI, PLASTIC, SOT-23, 5 PIN
|
Pin Count |
4
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.2 V
|
0.3 V
|
Input Voltage-Max |
6 V
|
18.5 V
|
Input Voltage-Min |
3.35 V
|
3.342 V
|
JESD-30 Code |
S-PBGA-B4
|
R-PDSO-G5
|
Length |
0.79 mm
|
2.9 mm
|
Load Regulation-Max |
0.03%
|
0.04%
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature TJ-Max |
150 °C
|
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.91 V
|
2.958 V
|
Output Voltage1-Min |
2.79 V
|
2.842 V
|
Output Voltage1-Nom |
2.85 V
|
2.9 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
LSSOP
|
Package Equivalence Code |
BGA4,2X2,16
|
TSOP5,.11,37
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.54 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
2.1%
|
2%
|
Width |
0.79 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Dropout Voltage1-Nom |
|
0.2 V
|
Packing Method |
|
TR
|
|
|
|
Compare TCR4S285DWBG with alternatives
Compare R1111N29B-TR with alternatives