Part Details for TCR2BF31 by Toshiba America Electronic Components
Overview of TCR2BF31 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCR2BF31
TCR2BF31 CAD Models
TCR2BF31 Part Data Attributes
|
TCR2BF31
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2BF31
Toshiba America Electronic Components
IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-25, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOT | |
Package Description | SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.15 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.25 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.162 V | |
Output Voltage1-Min | 3.038 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for TCR2BF31
This table gives cross-reference parts and alternative options found for TCR2BF31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR2BF31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCR2BE28 | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-553, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BF31 vs TCR2BE28 |
TCR2BF30 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-25, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BF31 vs TCR2BF30 |
TCR2BE32 | IC VREG 3.2 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-553, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BF31 vs TCR2BE32 |
TCR2BE285 | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-553, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BF31 vs TCR2BE285 |
TCR2BE31 | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-553, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BF31 vs TCR2BE31 |
TCR2BF32 | IC VREG 3.2 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-25, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BF31 vs TCR2BF32 |