Part Details for TCR2BE32 by Toshiba America Electronic Components
Overview of TCR2BE32 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCR2BE32
TCR2BE32 CAD Models
TCR2BE32 Part Data Attributes
|
TCR2BE32
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2BE32
Toshiba America Electronic Components
IC VREG 3.2 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-553, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOT | |
Package Description | SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.15 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.35 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.264 V | |
Output Voltage1-Min | 3.136 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
Alternate Parts for TCR2BE32
This table gives cross-reference parts and alternative options found for TCR2BE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR2BE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCR2BE28 | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-553, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BE32 vs TCR2BE28 |
TCR2BF30 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-25, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BE32 vs TCR2BF30 |
TCR2BF31 | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-25, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BE32 vs TCR2BF31 |
TCR2BE285 | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-553, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BE32 vs TCR2BE285 |
TCR2BE31 | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-553, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BE32 vs TCR2BE31 |
TCR2BF32 | IC VREG 3.2 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5, SOT-25, 5 PIN, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TCR2BE32 vs TCR2BF32 |