Part Details for TCR22-8AP by Teccor
Overview of TCR22-8AP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TCR22-8AP
TCR22-8AP CAD Models
TCR22-8AP Part Data Attributes
|
TCR22-8AP
Teccor
Buy Now
Datasheet
|
Compare Parts:
TCR22-8AP
Teccor
Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for TCR22-8AP
This table gives cross-reference parts and alternative options found for TCR22-8AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR22-8AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR22-8ZL1 | 1.5A, 600V, SCR, TO-92, CASE 029-11, TO-226AA, 3 PIN | onsemi | TCR22-8AP vs MCR22-8ZL1 |
TICP106M | SCR, TO-92, PLASTIC, LP003, 3 PIN | JW Miller | TCR22-8AP vs TICP106M |
TCR22-8RP | Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92 | Teccor | TCR22-8AP vs TCR22-8RP |
MCR22-8RL1G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TCR22-8AP vs MCR22-8RL1G |
MCR22-8RL1 | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TCR22-8AP vs MCR22-8RL1 |
X0202MA | 1.25A, 600V, SCR, TO-92 | STMicroelectronics | TCR22-8AP vs X0202MA |
MCR22-8-5 | 1.5A, 600V, SCR, TO-226AA | Motorola Mobility LLC | TCR22-8AP vs MCR22-8-5 |
TCR22-8RP | Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3 | Littelfuse Inc | TCR22-8AP vs TCR22-8RP |
MCR22-8-5 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | TCR22-8AP vs MCR22-8-5 |