Trigger Devices
TCR22-875
Description: Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3

Overview of TCR22-875 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCR22-875 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCR22-875 by Littelfuse Inc

TCR22-875
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
50 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
950 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
1.5 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. TCR22-875
    Littelfuse Inc
    Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3
    VS

Alternate Parts for TCR22-875

This table gives cross-reference parts and alternative options found for TCR22-875. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR22-875, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCR22-875 Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor TCR22-875 vs TCR22-875

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCR22-875 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCR22-875 by Littelfuse Inc

  • Please alert me when TCR22-875 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCR22-875 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCR22-875 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCR22-875 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCR22-875.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCR22-875 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: