Part Details for TCR22-6AP by Littelfuse Inc
Overview of TCR22-6AP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR22-6AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR22-6AP-ND
|
DigiKey | SCR 400V 1.5A TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3853 / $0.4241 | Buy Now |
DISTI #
576-TCR22-6AP
|
Mouser Electronics | SCRs 1.5A 200uA 400V Sensing RoHS: Compliant | 0 |
|
$0.4360 | Order Now |
|
Future Electronics | Sen SCR 400V 1.5A 200╡A TO92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3750 / $0.4000 | Buy Now |
|
Future Electronics | Sen SCR 400V 1.5A 200╡A TO92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3750 / $0.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 16000 |
|
$0.2730 / $1.0500 | Buy Now |
|
Quest Components | 12800 |
|
$0.3080 / $1.4000 | Buy Now | |
DISTI #
TCR22-6AP
|
TTI | SCRs 1.5A 200uA 400V Sensing RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.3810 / $0.4120 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 950mA 400V TO92 THT | 0 |
|
$0.8063 / $0.9272 | RFQ |
Part Details for TCR22-6AP
TCR22-6AP CAD Models
TCR22-6AP Part Data Attributes:
|
TCR22-6AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TCR22-6AP
Littelfuse Inc
Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 950 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for TCR22-6AP
This table gives cross-reference parts and alternative options found for TCR22-6AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR22-6AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR22-6-18 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | TCR22-6AP vs MCR22-6-18 |
MCR22-6-5 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | TCR22-6AP vs MCR22-6-5 |
MCR22-6RLRPG | 1.5A, 400V, SCR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | TCR22-6AP vs MCR22-6RLRPG |
TICP106D | SCR, TO-92, PLASTIC, LP003, 3 PIN | JW Miller | TCR22-6AP vs TICP106D |
MCR22-6RLRP | 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | TCR22-6AP vs MCR22-6RLRP |
TCR22-6 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | TCR22-6AP vs TCR22-6 |
MCR22-6-5 | 1.5A, 400V, SCR, TO-226AA | Motorola Mobility LLC | TCR22-6AP vs MCR22-6-5 |
TCR22-6RP | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | Teccor | TCR22-6AP vs TCR22-6RP |
MCR22-6-18 | 1.5A, 400V, SCR, TO-226AA | Motorola Mobility LLC | TCR22-6AP vs MCR22-6-18 |
MCR22-6RLRA | 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | TCR22-6AP vs MCR22-6RLRA |