-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3413
|
Newark | Scr Thyristor, 1.5A, 400V, To-92, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Μa, Average On State Current:950Ma, On State Rms Current:1.5A, Thyristor Case Style:To-92, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse TCR22-6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.4150 | Buy Now |
DISTI #
TCR22-6-ND
|
DigiKey | SCR 400V 1.5A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7156 In Stock |
|
$0.3453 / $0.9400 | Buy Now |
DISTI #
576-TCR22-6
|
Mouser Electronics | SCRs 1.5A 200uA 400V Sensing RoHS: Compliant | 3458 |
|
$0.3450 / $0.6500 | Buy Now |
DISTI #
E02:0323_00233500
|
Arrow Electronics | SCR 400V 1.5A(RMS) 20A 3-Pin TO-92 Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2432 | Europe - 2000 |
|
$0.3554 | Buy Now |
|
Future Electronics | TCR22 Series 1.5 A 400 V Through Hole Unidirectional Thyristor SCR - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | TCR22 Series 1.5 A 400 V Through Hole Unidirectional Thyristor SCR - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
84380126
|
Verical | SCR 400V 1.5A(RMS) 20A 3-Pin TO-92 Min Qty: 2000 Package Multiple: 2000 Date Code: 2432 | Americas - 2000 |
|
$0.3646 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 150 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | 1.5A, 400V, SCR, TO-92 | 120 |
|
$0.3300 / $1.1000 | Buy Now |
DISTI #
TCR22-6
|
TTI | SCRs 1.5A 200uA 400V Sensing RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3450 / $0.3740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCR22-6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TCR22-6
Littelfuse Inc
Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.001 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1500 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TCR22-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR22-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR22-6 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-226AA, 3 PIN | TCR22-6 vs MCR22-6 |
TCR22-6AP | Teccor | Check for Price | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | TCR22-6 vs TCR22-6AP |
TCR22-6 | Teccor | Check for Price | Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | TCR22-6 vs TCR22-6 |