Part Details for TCP1355-71-5021 by Hosiden Corporation
Overview of TCP1355-71-5021 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5021-EVALZ | Analog Devices | ADRF5021 EVAL BOARD | |
ADRF5021BCCZN | Analog Devices | High isolation SPDT, 30GHz, lo | |
ADRF5021BCCZN-R7 | Analog Devices | High isolation SPDT, 30GHz, lo |
Part Details for TCP1355-71-5021
TCP1355-71-5021 CAD Models
TCP1355-71-5021 Part Data Attributes
|
TCP1355-71-5021
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
TCP1355-71-5021
Hosiden Corporation
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | DIN CONNECTOR | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | NO | |
DIN Standard | 41524 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for TCP1355-71-5021
This table gives cross-reference parts and alternative options found for TCP1355-71-5021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP1355-71-5021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCP1355-71-5011 | Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug | Hosiden Corporation | TCP1355-71-5021 vs TCP1355-71-5011 |