TCP1354-71-5031
Hosiden Corporation
Description: Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Overview of TCP1354-71-5031 by Hosiden Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PS2503-1-A Renesas Electronics Corporation Low Input Current, , /
RJK5031DPD-00#J2 Renesas Electronics Corporation Nch Single Power Mosfet 500V 3A 3200Mohm Mp-3A/To-252
SLG55031VTR Renesas Electronics Corporation High Voltage Gate Driver

CAD Models for TCP1354-71-5031 by Hosiden Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCP1354-71-5031 by Hosiden Corporation

TCP1354-71-5031
Hosiden Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HOSIDEN CORP
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
DIN CONNECTOR
Contact Gender
MALE
Contact Pitch Circle Diameter
7 mm
DIN Conformance
NO
DIN Standard
41524
EMI Shielded
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. TCP1354-71-5031
    Hosiden Corporation
    Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug
    VS

Alternate Parts for TCP1354-71-5031

This table gives cross-reference parts and alternative options found for TCP1354-71-5031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP1354-71-5031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCP1354-71-5011 Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1354-71-5011
Part Number Description Manufacturer Compare
TCP1347-71-5021 Circular DIN Connector, 4 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1347-71-5021
TCP1354-71-5011 Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1354-71-5011
TCP1357-71-5021 Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1357-71-5021
TCP1355-71-5031 Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1355-71-5031
TCP1346-71-5011 Circular DIN Connector, 4 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1346-71-5011
TCP1347-71-5011 Circular DIN Connector, 4 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1347-71-5011
TCP1354-71-5021 Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1354-71-5021
TCP1356-71-5021 Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1356-71-5021
TCP1346-71-5031 Circular DIN Connector, 4 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1346-71-5031
TCP1355-71-5021 Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug Hosiden Corporation TCP1354-71-5031 vs TCP1355-71-5021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCP1354-71-5031 by Hosiden Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCP1354-71-5031 by Hosiden Corporation

Select Manufacturer
Which Manufacturer of TCP1354-71-5031 would you like to use for your alert(s)?
  • Please alert me when TCP1354-71-5031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCP1354-71-5031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCP1354-71-5031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCP1354-71-5031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCP1354-71-5031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCP1354-71-5031 by Hosiden Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: