Part Details for TCP1.25A by Eaton Bussmann
Overview of TCP1.25A by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Part Details for TCP1.25A
TCP1.25A CAD Models
TCP1.25A Part Data Attributes
|
TCP1.25A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TCP1.25A
Eaton Bussmann
ELECTRIC FUSE, 1.25A, 250VAC, 50A (IR), SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 2.77 mm | |
Body Height | 2.77 mm | |
Body Length or Diameter | 10.29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 22 J | |
Mounting Feature | SURFACE MOUNT | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | END CAP |
Alternate Parts for TCP1.25A
This table gives cross-reference parts and alternative options found for TCP1.25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP1.25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/TCP1.25A-R | Electric Fuse, 1.25A, 250VAC, 50A (IR), Surface Mount, ROHS COMPLIANT | Cooper Industries | TCP1.25A vs TR2/TCP1.25A-R |
TCP1.25A-R | ELECTRIC FUSE, 1.25A, 250VAC, 50A (IR), SURFACE MOUNT | Eaton Bussmann | TCP1.25A vs TCP1.25A-R |
2000.0011.24 | Electric Fuse, Time Lag Blow, 1.25A, 600VAC, 125VDC, 60A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | TCP1.25A vs 2000.0011.24 |