Part Details for TR2/TCP1.25A-R by Cooper Industries
Overview of TR2/TCP1.25A-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Part Details for TR2/TCP1.25A-R
TR2/TCP1.25A-R CAD Models
TR2/TCP1.25A-R Part Data Attributes
|
TR2/TCP1.25A-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TR2/TCP1.25A-R
Cooper Industries
Electric Fuse, 1.25A, 250VAC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 2.77 mm | |
Body Height | 2.77 mm | |
Body Length or Diameter | 10.29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 22 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | END CAP |
Alternate Parts for TR2/TCP1.25A-R
This table gives cross-reference parts and alternative options found for TR2/TCP1.25A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/TCP1.25A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000.0011.24 | Electric Fuse, Time Lag Blow, 1.25A, 600VAC, 125VDC, 60A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | TR2/TCP1.25A-R vs 2000.0011.24 |
TCP1.25A | ELECTRIC FUSE, 1.25A, 250VAC, 50A (IR), SURFACE MOUNT | Eaton Bussmann | TR2/TCP1.25A-R vs TCP1.25A |
TCP1.25A-R | Electric Fuse, 1.25A, 250VAC, 50A (IR), Surface Mount, | Cooper Industries | TR2/TCP1.25A-R vs TCP1.25A-R |