TCN19YCWR10NF10%250VR
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010,

Overview of TCN19YCWR10NF10%250VR by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCN19YCWR10NF10%250VR by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCN19YCWR10NF10%250VR by EXXELIA Group

TCN19YCWR10NF10%250VR
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 3010
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.5 mm
Length
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Size Code
3010
Surface Mount
NO
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. TCN19YCWR10NF10%250VR
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010,
    VS

Alternate Parts for TCN19YCWR10NF10%250VR

This table gives cross-reference parts and alternative options found for TCN19YCWR10NF10%250VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19YCWR10NF10%250VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCN19CF10NF10%250V Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19CF10NF10%250V
TCN19GR10NF10%250VS Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19GR10NF10%250VS
TCN19EWF10NF10%250VBCECC+ Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19EWF10NF10%250VBCECC+
TCN19ER10NF10%250VP Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19ER10NF10%250VP
TCN19GWR10NF10%250VBR Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19GWR10NF10%250VBR
TCN19WR10NF10%250VS Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19WR10NF10%250VS
TCN19ER10NF10%250VBR Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19ER10NF10%250VBR
TCN19WF10NF10%250VB Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19WF10NF10%250VB
TCN19GWR10NF10%250VR Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19GWR10NF10%250VR
TCN19YCR10NF10%250VBR Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, EXXELIA Group TCN19YCWR10NF10%250VR vs TCN19YCR10NF10%250VBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCN19YCWR10NF10%250VR by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCN19YCWR10NF10%250VR by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCN19YCWR10NF10%250VR would you like to use for your alert(s)?
  • Please alert me when TCN19YCWR10NF10%250VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCN19YCWR10NF10%250VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCN19YCWR10NF10%250VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCN19YCWR10NF10%250VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCN19YCWR10NF10%250VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCN19YCWR10NF10%250VR by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: