Part Details for TCN19CF10NF10%250V by EXXELIA Group
Overview of TCN19CF10NF10%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Part Details for TCN19CF10NF10%250V
TCN19CF10NF10%250V CAD Models
TCN19CF10NF10%250V Part Data Attributes
|
TCN19CF10NF10%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19CF10NF10%250V
EXXELIA Group
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19CF10NF10%250V
This table gives cross-reference parts and alternative options found for TCN19CF10NF10%250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19CF10NF10%250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN19GR10NF10%250VS | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19GR10NF10%250VS |
TCN19EWF10NF10%250VBCECC+ | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19EWF10NF10%250VBCECC+ |
TCN19ER10NF10%250VP | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19ER10NF10%250VP |
TCN19GWR10NF10%250VBR | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19GWR10NF10%250VBR |
TCN19WR10NF10%250VS | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19WR10NF10%250VS |
TCN19ER10NF10%250VBR | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19ER10NF10%250VBR |
TCN19WF10NF10%250VB | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19WF10NF10%250VB |
TCN19GWR10NF10%250VR | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19GWR10NF10%250VR |
TCN19YCR10NF10%250VBR | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19YCR10NF10%250VBR |
TCN19CR10NF10%250VBR | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.01uF, 3010, | EXXELIA Group | TCN19CF10NF10%250V vs TCN19CR10NF10%250VBR |