TCMIE1R5B2
Susco Electronics Inc
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411,

Overview of TCMIE1R5B2 by Susco Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCMIE1R5B2 by Susco Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCMIE1R5B2 by Susco Electronics Inc

TCMIE1R5B2
Susco Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUSCO ELECTRONICS INC
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.9 mm
Length
3.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
TC
Size Code
1411
Width
2.8 mm
Want to compare parts?
  1. TCMIE1R5B2
    Susco Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411,
    VS

Alternate Parts for TCMIE1R5B2

This table gives cross-reference parts and alternative options found for TCMIE1R5B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIE1R5B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11KC155MTATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 Kyocera AVX Components TCMIE1R5B2 vs CWR11KC155MTATR
CWR11KH155MDTR Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TCMIE1R5B2 vs CWR11KH155MDTR
267N2502155MLB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd TCMIE1R5B2 vs 267N2502155MLB
T492B155M025CHTLVL7280 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, KEMET Corporation TCMIE1R5B2 vs T492B155M025CHTLVL7280
TBJB155M025CWSB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 Kyocera AVX Components TCMIE1R5B2 vs TBJB155M025CWSB0823
TBJB155M025RESC0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, Kyocera AVX Components TCMIE1R5B2 vs TBJB155M025RESC0H23
TBJB155M025RFLZ0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, Kyocera AVX Components TCMIE1R5B2 vs TBJB155M025RFLZ0H24
TBJB155M025RFSC0723 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, Kyocera AVX Components TCMIE1R5B2 vs TBJB155M025RFSC0723
TBJB155M025RGLZ0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, Kyocera AVX Components TCMIE1R5B2 vs TBJB155M025RGLZ0724
TBJB155M025CKMDT023 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, Kyocera AVX Components TCMIE1R5B2 vs TBJB155M025CKMDT023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCMIE1R5B2 by Susco Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCMIE1R5B2 by Susco Electronics Inc

Select Manufacturer
Which Manufacturer of TCMIE1R5B2 would you like to use for your alert(s)?
  • Please alert me when TCMIE1R5B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCMIE1R5B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCMIE1R5B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCMIE1R5B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCMIE1R5B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCMIE1R5B2 by Susco Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: