Part Details for TBJB155M025RFSC0723 by Kyocera AVX Components
Overview of TBJB155M025RFSC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155M025RFSC0723
TBJB155M025RFSC0723 CAD Models
TBJB155M025RFSC0723 Part Data Attributes
|
TBJB155M025RFSC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155M025RFSC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB155M025RFSC0723
This table gives cross-reference parts and alternative options found for TBJB155M025RFSC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155M025RFSC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH155MDTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB155M025RFSC0723 vs CWR11KH155MDTR |
CWR11KC155MTATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TBJB155M025RFSC0723 vs CWR11KC155MTATR |
267N2502155MLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TBJB155M025RFSC0723 vs 267N2502155MLB |
TBJB155M025CKMDT023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M025RFSC0723 vs TBJB155M025CKMDT023 |
T492B155M025CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | TBJB155M025RFSC0723 vs T492B155M025CHTLVL7280 |
T492B155M025DB42517610 | Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | TBJB155M025RFSC0723 vs T492B155M025DB42517610 |
T493B155M025CM6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB155M025RFSC0723 vs T493B155M025CM6221 |
T493B155M025BK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB155M025RFSC0723 vs T493B155M025BK6420 |
T493B155M025BH6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB155M025RFSC0723 vs T493B155M025BH6412 |
T493B155M025BB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB155M025RFSC0723 vs T493B155M025BB62207640 |