There are no models available for this part yet.
Overview of TCMIA687ET by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
CAD Models for TCMIA687ET by Cal-Chip Electronics
Part Data Attributes for TCMIA687ET by Cal-Chip Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.068 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
257 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.18
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for TCMIA687ET
This table gives cross-reference parts and alternative options found for TCMIA687ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIA687ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H2687M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIA687ET vs B45196H2687M509 |
B45198H2687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCMIA687ET vs B45198H2687M506 |
TAJE687M010RNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TCMIA687ET vs TAJE687M010RNJV |
TAJE687M010ANJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TCMIA687ET vs TAJE687M010ANJV |
TPSE687M010R0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCMIA687ET vs TPSE687M010R0150V |
B45196H2687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIA687ET vs B45196H2687M506 |
B45110E6876M107 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | TCMIA687ET vs B45110E6876M107 |
TPSE687M010H0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCMIA687ET vs TPSE687M010H0150V |
B45196H2687M509 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 680uF, 2917, | TDK Epcos | TCMIA687ET vs B45196H2687M509 |
TPSE687M010A0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCMIA687ET vs TPSE687M010A0150V |