There are no models available for this part yet.
Overview of TAJE687M010RNJV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJE687M010RNJV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC9452
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJE687M010RNJV RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 / $3.9100 | Buy Now | |
DISTI #
478-TAJE687M010RNJVCT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45 In Stock |
|
$1.3224 / $3.7500 | Buy Now | |
DISTI #
TAJE687M010RNJV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE687M010RNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7952 / $4.1217 | Buy Now | |
DISTI #
581-TAJE687M010RNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 680uF 20% 2917 E SR= 400 mOhm RoHS: Compliant | 408 |
|
$1.3200 / $3.5800 | Buy Now | |
DISTI #
73980336
|
RS | Conventional MnO2,680 uF,10 V | AVX TAJE687M010RNJV RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $3.5500 | RFQ | |
Future Electronics | TAJ Sereis 2917 680 uF ±20% 10 V Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.2700 / $1.3200 | Buy Now | ||
DISTI #
TAJE687M010RNJV
|
TTI | Tantalum Capacitors - Solid SMD 10V 680uF 20% 2917 E SR= 400 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.3900 / $1.4700 | Buy Now | |
DISTI #
TAJE687M010RNJV
|
TME | Capacitor: tantalum, 680uF, 10VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$1.7900 | RFQ | |
DISTI #
TAJE687M010RNJV
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TAJE687M010RNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAJE687M010RNJV by Kyocera AVX Components
Part Data Attributes for TAJE687M010RNJV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.068 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
257 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.18
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJE687M010RNJV
This table gives cross-reference parts and alternative options found for TAJE687M010RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687M010RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE687M010A0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE687M010RNJV vs TPSE687M010A0150V |
TPSE687M010R0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE687M010RNJV vs TPSE687M010R0150V |